- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSDW40H-48
Description
+
Module DC-DC 110VIN 1-OUT 48V 0.833A 40W 6-Pin DIP Module Tube
Search Keywords: RSDW40H48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDW40H-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.54388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$42.1681
10
$40.0597
20
$38.0567
50 +
$36.1538
Click for Quote
Log in
to unlock special pricing