- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSDW40F-05
Description
+
Module DC-DC 1-OUT 5V 8A 40W Through Hole 6-Pin DIP Tube
Search Keywords: RSDW40F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDW40F-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$42.1681
10
$40.0597
20
$38.0567
50 +
$36.1538
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT