- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSDH-150-12
MEAN WELL
RSDH-150-12
DC-DC Power Supply - 150W - Vout: 12VDC - Vin: 250 to 1500VDC - Enclosed
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Power Supply - 150W - Vout: 12VDC - Vin: 250 to 1500VDC - Enclosed
Search Keywords: RSDH15012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDH-150-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RSDH-150-12 RoHS compliant?
Yes, RSDH-150-12 is RoHS compliant.
What is the lead time for RSDH-150-12?
The standard lead time for RSDH-150-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$73.20
5
$69.70
10
$66.60
20 +
$64.70
Click for Quote
Log in
to unlock special pricing