Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-60H-12

Module DC-DC 110VIN 1-OUT 12V 5A 60W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 110VIN 1-OUT 12V 5A 60W 5-Pin
Search Keywords: RSD60H12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSD-60H-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw
Input Voltage: 40 to 160 V
Dimension: 128 x 60 x 25 mm
Number of Outputs: 1
Family: RSD-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-60H-12 RoHS compliant?
Yes, RSD-60H-12 is RoHS compliant.
What is the lead time for RSD-60H-12?
The standard lead time for RSD-60H-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.70
5
$41.60
10
$39.80
20 +
$38.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!