- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-60G-5
Description
+
DC/DC Converter - 1 Output: 5V 12A - 9 to 36V Input - 60W - 4 kV - 88% Efficiency - Enclosed - Chassis Mount.
Search Keywords: RSD60G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-60G-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$42.60
5
$40.50
10
$38.80
20 +
$37.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT