help desk software
Image is representational - see mfr. specs

RSD-500D-48

Mean Well

500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 67.2 to 154 VDC

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 67.2 to 154 VDC
Search Keywords: RSD500D48
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    RSD-500D-48
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Outputs:
    14397
  • Family:
    RSD-500
  • Mounting:
    Chassis
  • Input Voltage:
    67.2 to 154 V
  • Dimension:
    237 x 100 x 414388mmmm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货
16 Weeks 可以发货 3/16/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$223.74
5
$220.24
10
$212.68
20 +
$206.54
Click for Quote
Log in 解锁特价