Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-500D-24

500W Enclosed Railway DC-DC Converter - Output 24 VDC - Input 67.2 to 154 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
500W Enclosed Railway DC-DC Converter - Output 24 VDC - Input 67.2 to 154 VDC
Search Keywords: RSD500D24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSD-500D-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409540
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Chassis
Family: RSD-500
Input Voltage: 67.2 to 154 V
Dimension: 237 x 100 x 414388mmmm
Number of Outputs: 14397
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-500D-24 RoHS compliant?
Yes, RSD-500D-24 is RoHS compliant.
What is the lead time for RSD-500D-24?
The standard lead time for RSD-500D-24 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
10   can ship 3/26/27
25 Weeks can ship 5/10/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!