help desk software
Image is representational - see mfr. specs

RSD-500C-48

Mean Well

500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 33.6 to 67.2 VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 33.6 to 67.2 VDC
Search Keywords: RSD500C48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    RSD-500C-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Chassis
  • Input Voltage:
    33.6 to 67.2 V
  • Family:
    RSD-500
  • Dimension:
    237 x 100 x 414388mmmm
  • Number of Outputs:
    14397
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
16 Weeks can ship 3/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$179.58
5
$176.78
10
$175.90
20 +
$175.02
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments