Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-500C-24

The RSD-500C-24 is a 500W enclosed railway DC-DC converter that provides a regulated 24V output from a 33.6V to 67.2V DC input ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RSD-500C-24 is a 500W enclosed railway DC-DC converter that provides a regulated 24V output from a 33.6V to 67.2V DC input.
Search Keywords: RSD500C24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSD-500C-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407018
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: RSD-500
Mounting: Chassis
Input Voltage: 33.6 to 67.2 V
Dimension: 237 x 100 x 414388mmmm
Number of Outputs: 14397
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-500C-24 RoHS compliant?
Yes, RSD-500C-24 is RoHS compliant.
What is the lead time for RSD-500C-24?
The standard lead time for RSD-500C-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
19 Weeks can ship 3/29/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!