- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-500C-12
MEAN WELL
RSD-500C-12
The RSD-500C-12 is a 420W enclosed, fanless DC-DC converter for railway applications, providing a 12V output from a 33.6V to 6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSD-500C-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | RSD-500 |
| Mounting: | Chassis |
| Input Voltage: | 33.6 to 67.2 V |
| Number of Outputs: | 14397 |
| Dimension: | 237 x 100 x 414388mmmm |