- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-500B-48
Description
+
500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 16.8 to 33.6 VDC
Search Keywords: RSD500B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-500B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis
-
Family:RSD-500
-
Input Voltage:16.8 to 33.6 V
-
Dimension:237 x 100 x 414388mmmm
-
Number of Outputs:14397
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$239.40
5
$228.10
10
$218.00
20 +
$211.70
Click for Quote
Log in
to unlock special pricing