Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-30L-5

Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin
Search Keywords: RSD30L5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSD-30L-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw
Number of Outputs: 1
Family: RSD-30
Dimension: 113 x 60 x 25mm
Input Voltage: 40 to 160 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-30L-5 RoHS compliant?
Yes, RSD-30L-5 is RoHS compliant.
What is the lead time for RSD-30L-5?
The standard lead time for RSD-30L-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
19 Weeks can ship 3/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!