- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-30L-24
MEAN WELL
RSD-30L-24
The RSD-30L-24 is a 30W enclosed-type DC-DC converter designed for railway applications, providing a regulated 24V output from ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-30L-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RSD-30
-
Input Voltage:18 to 72 V
-
Number of Outputs:1
-
Mounting:Screw
-
Dimension:113 x 60 x 25mm