- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-30H-5
Description
+
Module DC-DC 110VIN 1-OUT 5V 6A 30W 5-Pin
Search Keywords: RSD30H5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-30H-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:40 to 160 V
-
Number of Outputs:1
-
Mounting:Screw
-
Family:RSD-30
-
Dimension:113 x 60 x 25mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$33.40
5
$31.90
10
$30.40
20 +
$29.60
Click for Quote
Log in
to unlock special pricing