- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-30H-24
MEAN WELL
RSD-30H-24
Module DC-DC 110VIN 1-OUT 24V 1.25A 30W 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-30H-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RSD-30
-
Number of Outputs:1
-
Mounting:Screw
-
Input Voltage:40 to 160 V
-
Dimension:113 x 60 x 25mm