- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-30H-12
MEAN WELL
RSD-30H-12
The RSD-30H-12 is a 30W enclosed railway DC-DC converter with a 40-160VDC input range and a 12VDC output.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSD-30H-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Voltage: | 40 to 160 V |
| Family: | RSD-30 |
| Dimension: | 113 x 60 x 25mm |
| Number of Outputs: | 1 |
| Mounting: | Screw |