- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-300C-12
Description
+
Module DC-DC 48VIN 1-OUT 12V 25A 300W 5-Pin
Search Keywords: RSD300C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-300C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RSD-300
-
Input Voltage:33.6 to 62.4 V
-
Dimension:216 + 30(Max) x 96.5 x 40 mm
-
Mounting:Chassis
-
Number of Outputs:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$135.30
5
$128.90
10
$123.20
20 +
$119.60
Click for Quote
Log in
to unlock special pricing