Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-300B-24

Module DC-DC 24VIN 1-OUT 24V 11.3A 271.2W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 1-OUT 24V 11.3A 271.2W 5-Pin
Search Keywords: RSD300B24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSD-300B-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: RSD-300
Input Voltage: 31.2 V
Dimension: 216 + 30(Max) x 96.5 x 40 mm
Mounting: Chassis
Number of Outputs: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-300B-24 RoHS compliant?
Yes, RSD-300B-24 is RoHS compliant.
What is the lead time for RSD-300B-24?
The standard lead time for RSD-300B-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
19 Weeks can ship 3/31/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!