- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-300B-12
MEAN WELL
RSD-300B-12
Module DC-DC 24VIN 1-OUT 12V 22.5A 270W 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSD-300B-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Chassis |
| Number of Outputs: | 1 |
| Input Voltage: | 31.2 V |
| Family: | RSD-300 |
| Dimension: | 216 + 30(Max) x 96.5 x 40 mm |