- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-200D-12
MEAN WELL
RSD-200D-12
Module DC-DC 110VIN 1-OUT 12V 16.7A 200.4W 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 110VIN 1-OUT 12V 16.7A 200.4W 5-Pin
Search Keywords: RSD200D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-200D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:189 x 86 x 39 mm
-
Family:RSD-200
-
Mounting:Chassis
-
Number of Outputs:1
-
Input Voltage:67.2 to 143 V
Product Guides
+
Frequently Asked Questions
Is RSD-200D-12 RoHS compliant?
Yes, RSD-200D-12 is RoHS compliant.
What is the lead time for RSD-200D-12?
The standard lead time for RSD-200D-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
19 Weeks
can ship
1/15/27