- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-200B-24
Description
+
Module DC-DC 24VIN 1-OUT 24V 8.4A 201.6W 5-Pin
Search Keywords: RSD200B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-200B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Dimension:189 x 86 x 39 mm
-
Input Voltage:16.8 to 31.2 V
-
Family:RSD-200
-
Mounting:Chassis
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$112.70
5
$107.30
10
$102.60
20 +
$99.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT