- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-150D-24
MEAN WELL
RSD-150D-24
Module DC-DC 110VIN 1-OUT 24V 6.3A 151.2W 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 110VIN 1-OUT 24V 6.3A 151.2W 5-Pin
Search Keywords: RSD150D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-150D-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:67.2 to 143 V
-
Family:RSD-150
-
Mounting:Chassis
-
Number of Outputs:1
-
Dimension:189 x 77 x 36 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RSD-150D-24 RoHS compliant?
Yes, RSD-150D-24 is RoHS compliant.
What is the lead time for RSD-150D-24?
The standard lead time for RSD-150D-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
19 Weeks
can ship
1/22/27
CUSTOMERS
ALSO BOUGHT