- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-150D-12
Description
+
Module DC-DC 110VIN 1-OUT 12V 12.5A 150W 5-Pin
Search Keywords: RSD150D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-150D-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:189 x 77 x 36 mm
-
Mounting:Chassis
-
Input Voltage:67.2 to 143 V
-
Number of Outputs:1
-
Family:RSD-150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$96.00
5
$91.40
10
$87.40
20 +
$84.80
Click for Quote
Log in
to unlock special pricing