- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-150C-5
Description
+
Module DC-DC 48VIN 1-OUT 5V 30A 150W 5-Pin
Search Keywords: RSD150C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-150C-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RSD-150
-
Mounting:Chassis
-
Dimension:189 x 77 x 36 mm
-
Number of Outputs:1
-
Input Voltage:33.6 to 62.4 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$96.00
5
$91.40
10
$87.40
20 +
$84.80
Click for Quote
Log in
to unlock special pricing