Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSD-100B-24

Module DC-DC 24VIN 1-OUT 24V 4.2A 100.8W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 1-OUT 24V 4.2A 100.8W 5-Pin
Search Keywords: RSD100B24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    RSD-100B-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    161 + 24(Max) x 68 x 36 mm
  • Number of Outputs:
    1
  • Family:
    RSD-100B-24
  • Input Voltage:
    33.6 V
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSD-100B-24 RoHS compliant?
Yes, RSD-100B-24 is RoHS compliant.
What is the lead time for RSD-100B-24?
The standard lead time for RSD-100B-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
19 Weeks can ship 2/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!