- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RS-75-48
MEAN WELL
RS-75-48
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
Search Keywords: RS7548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RS-75-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
-
Dimension:129 x 98 x 38104mmmm
Product Guides
+
Frequently Asked Questions
Is RS-75-48 RoHS compliant?
Yes, RS-75-48 is RoHS compliant.
What is the lead time for RS-75-48?
The standard lead time for RS-75-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$18.20
5
$17.40
10
$16.60
20 +
$16.10
Click for Quote
Log in
to unlock special pricing