Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RS-50-24

AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
Search Keywords: RS5024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    RS-50-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    99 x 97 x 36 mm
  • AC Input Voltage:
    88 to 264 V
  • DC Input Voltage:
    125 to 373 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS-50-24 RoHS compliant?
Yes, RS-50-24 is RoHS compliant.
What is the lead time for RS-50-24?
The standard lead time for RS-50-24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
On Order:
540   can ship 3/26/27
26 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.20
5
$14.50
10
$13.80
20 +
$13.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!