- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RS-35-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@7A - 23.1W
Search Keywords: RS3533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RS-35-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
Dimension:99 x 82 x 36 mm
-
DC Input Voltage:125 to 373 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$13.30
5
$12.70
10
$12.10
20 +
$11.80
Click for Quote
Log in
to unlock special pricing