- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RS-15-48
Description
+
AC/DC Power Supply - 1 Output - 48V@0.313A - 15.024W
Search Keywords: RS1548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RS-15-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:62.5 x 51 x 28104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$8.60
5
$8.10
10
$7.80
20 +
$7.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT