Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RS-15-3.3

AC/DC Power Supply - 1 Output - 3.3V@3A - 9.9W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 3.3V@3A - 9.9W
Search Keywords: RS1533
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RS-15-3.3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 370 V
Dimension: 62.5 x 51 x 28104mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS-15-3.3 RoHS compliant?
Yes, RS-15-3.3 is RoHS compliant.
What is the lead time for RS-15-3.3?
The standard lead time for RS-15-3.3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.70
5
$8.30
10
$8.00
20 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!