Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RS-15-12

AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W
Search Keywords: RS1512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    RS-15-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    120 to 370 V
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    62.5 + 13104mm(Max) x 51 x 28mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS-15-12 RoHS compliant?
Yes, RS-15-12 is RoHS compliant.
What is the lead time for RS-15-12?
The standard lead time for RS-15-12 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
847   can ship 12/25/26
20 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.70
5
$8.30
10
$8.00
20 +
$7.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!