- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RS-100-48
MEAN WELL
RS-100-48
AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W
Search Keywords: RS10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RS-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:159 x 97 x 38104mmmm
-
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RS-100-48 RoHS compliant?
Yes, RS-100-48 is RoHS compliant.
What is the lead time for RS-100-48?
The standard lead time for RS-100-48 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
187
can ship 12/25/26
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$24.50
5
$23.30
10
$22.30
20 +
$21.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT