- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RQB150W12-110S24
Description
+
DC-DC coverter - 150W - 24V@6.25A - Input: 14 to 160VDC - Quarter Brick 2.28 x 1.45 x 0.5 inches - Through Hole
Search Keywords: RQB150W12110S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RQB150W12-110S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$139.9621
10
$132.9640
20
$126.3158
50 +
$120.0000
Click for Quote
Log in
to unlock special pricing