- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RQ-50B
Description
+
AC/DC Power Supply - 4 Outputs - 5V/12V/-5V/-12V@6A/1.5A/1A/1A - 45.5W
Search Keywords: RQ50B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RQ-50B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
-
Dimension:99 x 97 x 36104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$21.70
5
$20.60
10
$19.70
20 +
$19.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT