- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RQ-125B
MEAN WELL
RQ-125B
AC-DC Quad output enclosed power supply; Output 5Vdc at 12A +12Vdc at 4.5A -5Vdc at 1A -12Vdc at 1A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Quad output enclosed power supply; Output 5Vdc at 12A +12Vdc at 4.5A -5Vdc at 1A -12Vdc at 1A.
Search Keywords: RQ125B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RQ-125B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 98 x 38 mm
-
DC Input Voltage:248 to 373 V
-
AC Input Voltage:88 to 132,176 to 264 V
Product Guides
+
Frequently Asked Questions
Is RQ-125B RoHS compliant?
Yes, RQ-125B is RoHS compliant.
What is the lead time for RQ-125B?
The standard lead time for RQ-125B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$38.20
5
$36.40
10
$34.80
20 +
$33.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT