Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPTG-160D

AC/DC Power Supply - 3 Outputs - 5V/12V/24V@8A/2.6A/1A - 98.2W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 3 Outputs - 5V/12V/24V@8A/2.6A/1A - 98.2W - Medical
Search Keywords: RPTG160D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPTG-160D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370 V
Dimension: 127 x 76.2 x 34.6 mm
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RPTG-160D RoHS compliant?
Yes, RPTG-160D is RoHS compliant.
What is the lead time for RPTG-160D?
The standard lead time for RPTG-160D is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.60
5
$76.70
10
$73.40
20 +
$71.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!