- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPTG-160C
Description
+
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@9A/2.6A/0.8A - 99W - Medical
Search Keywords: RPTG160C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPTG-160C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 34.6 mm
-
DC Input Voltage:127 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$77.90
5
$74.20
10
$70.90
20 +
$68.90
Click for Quote
Log in
to unlock special pricing