- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPTG-160A
MEAN WELL
RPTG-160A
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@9A/3.8A/0.6A - 98.6W - Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@9A/3.8A/0.6A - 98.6W - Medical
Search Keywords: RPTG160A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPTG-160A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 34.6 mm
-
DC Input Voltage:127 to 370 V
Product Guides
+
Frequently Asked Questions
Is RPTG-160A RoHS compliant?
Yes, RPTG-160A is RoHS compliant.
What is the lead time for RPTG-160A?
The standard lead time for RPTG-160A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$80.60
5
$76.70
10
$73.40
20 +
$71.20
Click for Quote
Log in
to unlock special pricing