- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPT-75A
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@8A/4A/1A - 68.5W - Medical
Search Keywords: RPT75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPT-75A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:127 x 76.2 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.70
10
$24.60
20 +
$23.90
Click for Quote
Log in
to unlock special pricing