- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPT-7503
Description
+
AC/DC Power Supply - 3 Outputs - 3.3V/5V/12V@7A/8A/1.5A - 61.8W - Medical
Search Keywords: RPT7503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPT-7503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 31 mm
-
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.70
10
$24.60
20 +
$23.90
Click for Quote
Log in
to unlock special pricing