- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPT-65F
MEAN WELL
RPT-65F
AC/DC Power Supply - 3 Outputs - 12V/5V/-12V@5.8A/1.5A/0.7A - 66W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 3 Outputs - 12V/5V/-12V@5.8A/1.5A/0.7A - 66W
Search Keywords: RPT65F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPT-65F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:127 x 76 x 29104mm(Max)mm
Product Guides
+
Frequently Asked Questions
Is RPT-65F RoHS compliant?
Yes, RPT-65F is RoHS compliant.
What is the lead time for RPT-65F?
The standard lead time for RPT-65F is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$25.50
5
$24.30
10
$23.20
20 +
$22.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT