Image is representational - see mfr. specs

RPT-65E

MEAN WELL

AC/DC Power Supply - 3 Outputs - 12V/5V/-5V@5.8A/1.5A/0.7A - 62.5W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 3 Outputs - 12V/5V/-5V@5.8A/1.5A/0.7A - 62.5W
Search Keywords: RPT65E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    RPT-65E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    127 x 76 x 29 mm
  • DC Input Voltage:
    127 to 370 V
  • AC Input Voltage:
    90 to 264 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.20
10
$22.10
20 +
$21.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!