Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPSG-160-5

AC/DC Power Supply - 1 Output - 5V@20A - 103W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@20A - 103W - Medical
Search Keywords: RPSG1605
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPSG-160-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 127 x 76.2 x 34.6 mm
AC Input Voltage: 90 to 264 V
DC Input Voltage: 127 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RPSG-160-5 RoHS compliant?
Yes, RPSG-160-5 is RoHS compliant.
What is the lead time for RPSG-160-5?
The standard lead time for RPSG-160-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.60
5
$51.00
10
$48.80
20 +
$47.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!