Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPS-60-24

AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
Search Keywords: RPS6024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPS-60-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 29 mm
DC Input Voltage: 127 to 370 V
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RPS-60-24 RoHS compliant?
Yes, RPS-60-24 is RoHS compliant.
What is the lead time for RPS-60-24?
The standard lead time for RPS-60-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 909
Ships today, if you order in
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!