- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-45-48
MEAN WELL
RPS-45-48
AC/DC Power Supply - 1 Output - 48V@1.03A - 45.1W - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-45-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:80 to 264 V
-
DC Input Voltage:Not App
-
Dimension:76.2 x 50.8 x 24 mm