Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPS-400-48

The RPS-400-48 is a 400W PCB-type medical power supply that provides a regulated 48V DC output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RPS-400-48 is a 400W PCB-type medical power supply that provides a regulated 48V DC output.
Search Keywords: RPS40048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPS-400-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 113 to 370 V
Dimension: 127 x 76.2 x 35 mm
AC Input Voltage: 80 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RPS-400-48 RoHS compliant?
Yes, RPS-400-48 is RoHS compliant.
What is the lead time for RPS-400-48?
The standard lead time for RPS-400-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.20
5
$76.40
10
$73.00
20 +
$70.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!