- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-400-27-SF
Description
+
AC/DC Power Supply Single-OUT 27V 9.3A 251.1W 14-Pin
Search Keywords: RPS40027SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-400-27-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:160 x 98 x 43 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$95.00
5
$90.50
10
$86.50
20 +
$84.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT