- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-400-18-C
Description
+
AC/DC Power Supply Single-OUT 18V 13.9A 250.2W 14-Pin
Search Keywords: RPS40018C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPS-400-18-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:130 x 98 x 43 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$83.60
5
$79.60
10
$76.10
20 +
$73.90
Click for Quote
Log in
to unlock special pricing