Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RPS-30-12

AC/DC Power Supply - 1 Output - 12V@2.75A - 30W - Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 12V@2.75A - 30W - Medical
Search Keywords: RPS3012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RPS-30-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 80 to 264 V
Dimension: 76.2 x 50.8 x 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RPS-30-12?
The recommended replacement for RPS-30-12 is MPS-30-12 from MEAN WELL, available from OnlineComponents.com.
Is RPS-30-12 RoHS compliant?
Yes, RPS-30-12 is RoHS compliant.
What is the lead time for RPS-30-12?
The standard lead time for RPS-30-12 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 3/26/27
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.90
5
$12.30
10
$11.80
20 +
$11.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!