- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPS-300-27
MEAN WELL
RPS-300-27
RPS-300 Series 300 W Single Output 27 V AC/DC Medical Switching Power Supply
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RPS-300-27 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| Dimension: | 127 x 76.2 x 35 mm |
| DC Input Voltage: | 127 to 370 V |